Memory

Results: 2
Manufacturer
GigaDevice Semiconductor (HK) LimitedRenesas Electronics Corporation
Packaging
TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM
Memory Size
16Mbit128Mbit
Memory Organization
2M x 8, 1M x 1616M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
55ns12µs, 2.4ms
Package / Case
8-SOIC (0.209", 5.30mm Width)48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
8-SOP48-TSOP I
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,781
In Stock
1 : ¥84.56000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM
16Mbit
2M x 8, 1M x 16
Parallel
-
55ns
55 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
0
In Stock
9,500 : ¥10.07251
Tube
-
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
104 MHz
12µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.