Memory

Results: 2
Manufacturer
MacronixMicrochip Technology
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
512Kbit32Mbit
Memory Organization
64K x 84M x 8
Memory Interface
I2CSPI - Quad I/O, QPI
Clock Frequency
400 kHz133 MHz
Write Cycle Time - Word, Page
40µs, 3ms5ms
Voltage - Supply
1.65V ~ 2V1.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
24AA512T-I/SN
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
1,046
In Stock
1 : ¥14.37000
Cut Tape (CT)
3,300 : ¥13.63498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MX25U3232FM2I02
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
3,075
In Stock
1 : ¥8.87000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI
133 MHz
40µs, 3ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.