Memory

Results: 3
Manufacturer
Alliance Memory, Inc.Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROM
Technology
EEPROMSDRAM
Memory Size
2Kbit512Kbit128Mbit
Memory Organization
128 x 1664K x 88M x 16
Memory Interface
MicrowireParallelSPI
Clock Frequency
2 MHz20 MHz166 MHz
Write Cycle Time - Word, Page
12ns5ms6ms
Voltage - Supply
1.8V ~ 5.5V2.5V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)54-TFBGASOT-23-6
Supplier Device Package
8-SOIC54-TFBGA (8x8)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
93LC56BT-I/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
129,269
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥2.21971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
CAT25512VI-GT3
IC EEPROM 512KBIT SPI 8SOIC
onsemi
11,578
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥5.77029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
54-TFBGA
AS4C8M16SA-6BAN
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
4,288
In Stock
1 : ¥30.95000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.