CAT24C04WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C04WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C04WI-GT3OSCT-ND - Cut Tape (CT) CAT24C04WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04WI-GT3 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.50240 | ¥62.56 |
50 | ¥2.48760 | ¥124.38 |
100 | ¥2.20930 | ¥220.93 |
250 | ¥2.18120 | ¥545.30 |
500 | ¥2.14834 | ¥1,074.17 |
1,000 | ¥2.09087 | ¥2,090.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98341 | ¥5,950.23 |
6,000 | ¥1.87961 | ¥11,277.66 |
15,000 | ¥1.84663 | ¥27,699.45 |
30,000 | ¥1.80266 | ¥54,079.80 |