Memory

Results: 2
Series
-e•MMC™
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NAND (SLC)SDRAM - DDR3L
Memory Size
4Gbit2Tbit
Memory Organization
256M x 16256G x 8
Memory Interface
ParallelUFS2.1
Clock Frequency
52 MHz933 MHz
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TC)-40°C ~ 95°C (TC)
Package / Case
96-TFBGA153-TFBGA
Supplier Device Package
96-FBGA (8x14)153-TFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3,337
In Stock
1 : ¥81.19000
Cut Tape (CT)
2,000 : ¥56.05954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
0
In Stock
Check Lead Time
1,520 : ¥772.30152
Box
Box
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
2Tbit
256G x 8
UFS2.1
52 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
153-TFBGA
153-TFBGA (11.5x13)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.