FM22LD16-55-BG | |
---|---|
DigiKey Part Number | 448-FM22LD16-55-BG-ND |
Manufacturer | |
Manufacturer Product Number | FM22LD16-55-BG |
Description | IC FRAM 4MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 110 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | FM22LD16-55-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.36000 | ¥369.36 |
10 | ¥342.58700 | ¥3,425.87 |
25 | ¥330.35600 | ¥8,258.90 |
40 | ¥322.12800 | ¥12,885.12 |
80 | ¥282.25713 | ¥22,580.57 |
230 | ¥274.45161 | ¥63,123.87 |