Memory

Results: 2
Manufacturer
Micron Technology Inc.Renesas Electronics Corporation
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM
Memory Size
16Mbit512Mbit
Memory Organization
2M x 8, 1M x 1664M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
55ns8ms, 2.8ms
Package / Case
16-SOIC (0.295", 7.50mm Width)48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
16-SO48-TSOP I
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
MT25QL512ABB8ESF-0SIT
IC FLASH 512MBIT SPI 133MHZ 16SO
Micron Technology Inc.
0
In Stock
Check Lead Time
1 : ¥76.68000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
1,931
In Stock
1 : ¥245.97000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM
16Mbit
2M x 8, 1M x 16
Parallel
-
55ns
55 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.