Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥115.68000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
34 In Stock | 1 : ¥117.48000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 8Gbit | 1G x 8 | SPI - Quad I/O | 120 MHz | 700µs | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WLGA | 8-LGA (8x6) |