Memory

Results: 3
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesMacronix
Series
-FL-SMXSMIO™
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NAND (SLC)FLASH - NOR
Memory Size
64Mbit1Gbit8Gbit
Memory Organization
8M x 8128M x 81G x 8
Clock Frequency
80 MHz120 MHz133 MHz
Write Cycle Time - Word, Page
100µs, 10ms700µs-
Voltage - Supply
1.65V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-WDFN Exposed Pad8-WLGA16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-LGA (8x6)8-WSON (6x5)16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
MX25R6435FZNIL0
IC FLASH 64MBIT SPI/QUAD 8WSON
Macronix
10,620
In Stock
1 : ¥16.09000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
80 MHz
100µs, 10ms
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
16 SOIC
S70FL01GSAGMFV010
IC FLASH 1GBIT SPI/QUAD 16SOIC
Infineon Technologies
2,248
In Stock
1 : ¥93.02000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-LGA
AS5F38G04SND-08LIN
IC FLASH 8GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
34
In Stock
1 : ¥117.48000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
1G x 8
SPI - Quad I/O
120 MHz
700µs
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WLGA
8-LGA (8x6)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.