Memory

Results: 2
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
25LC640A-I/MS
IC EEPROM 64KBIT SPI 10MHZ 8MSOP
Microchip Technology
640
In Stock
1 : ¥6.73000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
10 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
25LC640A-E/MS
IC EEPROM 64KBIT SPI 10MHZ 8MSOP
Microchip Technology
514
In Stock
1 : ¥7.47000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
10 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.