Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR4
Memory Size
1Gbit4Gbit
Memory Organization
128M x 8256M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz1.2 GHz
Write Cycle Time - Word, Page
15ns8ms, 2.8ms
Voltage - Supply
1.14V ~ 1.26V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
16-SOIC (0.295", 7.50mm Width)96-BGA
Supplier Device Package
16-SO96-BGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
601
In Stock
1 : ¥98.60000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
4Gbit
256M x 16
Parallel
1.2 GHz
15ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
Surface Mount
96-BGA
96-BGA
1,862
In Stock
1 : ¥130.04000
Cut Tape (CT)
1,000 : ¥91.09673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.