Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,588 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥5.77029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,288 In Stock | 1 : ¥30.95000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | Parallel | 166 MHz | 12ns | 5 ns | 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) |