Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : ¥103.85000 Tray | - | Tray | Not For New Designs | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.333 GHz | 15ns | 18 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) | ||
2,413 In Stock | 1 : ¥79.06000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 4Gbit | 256M x 16 | - | 2.133 GHz | - | - | 1.1V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) | ||
193 In Stock | 1 : ¥88.75000 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 128Gbit | 16G x 8 | eMMC_5.1 | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | ||
128 In Stock | 1 : ¥303.32000 Tray | Tray | Active | - | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 32Gbit | 2G x 16 | Parallel | 1.866 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -25°C ~ 85°C (TC) | - | - | Surface Mount | 200-WFBGA | 200-FBGA (10x14.5) |