M24C04-RMC6TG

DigiKey Part Number
497-17927-2-ND - Tape & Reel (TR)
497-17927-1-ND - Cut Tape (CT)
497-17927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-RMC6TG
Description
IC EEPROM 4KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-RMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥2.04400¥20.44
25¥1.89480¥47.37
50¥1.88320¥94.16
100¥1.67310¥167.31
250¥1.65208¥413.02
500¥1.62696¥813.48
1,000¥1.58345¥1,583.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.42346¥7,117.30
10,000¥1.40774¥14,077.40
15,000¥1.39849¥20,977.35
25,000¥1.36520¥34,130.00
Manufacturers Standard Package