Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Microchip Technology
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMSRAM
Technology
EEPROMSRAM - Asynchronous
Memory Size
64Kbit256Kbit
Memory Organization
8K x 832K x 8
Write Cycle Time - Word, Page
55ns10ms
Access Time
55 ns150 ns
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-DIP
AS6C62256-55PCN
IC SRAM 256KBIT PARALLEL 28DIP
Alliance Memory, Inc.
1,086
In Stock
1 : ¥42.77000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
28-PDIP
AT28C64B-15PU
IC EEPROM 64KBIT PARALLEL 28DIP
Microchip Technology
4,404
In Stock
1 : ¥46.55000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
Parallel
10ms
150 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TC)
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.