Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,889 In Stock | 1 : ¥14.86000 Cut Tape (CT) 4,000 : ¥13.78348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | I2C | 1 MHz | 5ms | 550 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,296 In Stock | 1 : ¥38.59000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8, 4M x 16 | Parallel | - | 60ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP |