Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,470 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,126 In Stock | 1 : ¥41.05000 Cut Tape (CT) 2,000 : ¥27.68453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
18,172 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥2.87510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |