Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,559 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥6.04551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 896bit | 112 x 8 | 1-Wire® | - | 2 µs | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
37,218 In Stock 1,080 Factory | 1 : ¥10.84000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | 2 µs | 3V ~ 5.25V | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
21,552 In Stock | 1 : ¥19.38000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | 2 µs | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
37,677 In Stock | 1 : ¥25.94000 Cut Tape (CT) 2,000 : ¥14.98290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 256bit | 32 x 8 | 1-Wire® | - | 15 µs | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,308 In Stock 9,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥2.36207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 1Kbit | 128 x 8 | 1-Wire® | 5µs | - | 2.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |