Memory

Results: 6
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution IncMicrochip Technology
Series
-F-RAM™FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time Buy
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASHFRAM
Technology
EEPROMFLASH - NORFRAM (Ferroelectric RAM)SDRAM
Memory Size
2Kbit64Kbit512Kbit64Mbit512Mbit
Memory Organization
128 x 8 x 28K x 864K x 84M x 1664M x 8
Memory Interface
I2CParallelSPISPI - Quad I/O
Clock Frequency
400 kHz3.4 MHz20 MHz133 MHz166 MHz
Write Cycle Time - Word, Page
5ms-
Access Time
5.4 ns130 ns900 ns
Voltage - Supply
1.7V ~ 5.5V2V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)54-TSOP (0.400", 10.16mm Width)SOT-23-6
Supplier Device Package
8-SOIC16-SOIC54-TSOP IISOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
24AA025UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
75,332
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥2.45218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
15,211
In Stock
1 : ¥10.84000
Tray
-
Tray
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
8 SOIC
FM25640B-GTR
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Infineon Technologies
4,196
In Stock
1 : ¥39.08000
Cut Tape (CT)
2,500 : ¥27.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
-
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
S25FL512SAGMFI013
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
1,586
In Stock
1 : ¥78.48000
Cut Tape (CT)
1,450 : ¥56.56364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
S25FL512SAGMFI011
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
1,523
In Stock
1 : ¥78.48000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 SOIC
FM24V05-GTR
IC FRAM 512KBIT I2C 3.4MHZ 8SOIC
Infineon Technologies
2,009
In Stock
1 : ¥113.78000
Cut Tape (CT)
2,500 : ¥74.70654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
512Kbit
64K x 8
I2C
3.4 MHz
-
130 ns
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.