Memory

Results: 7
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution IncMicrochip Technology
Series
-GL-S
Packaging
Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
EEPROMFLASHSRAM
Technology
EEPROMFLASH - NORSRAM - Asynchronous
Memory Size
8Kbit8Mbit256Mbit512Mbit1Gbit
Memory Organization
1K x 8512K x 1616M x 1632M x 1664M x 16
Memory Interface
I2CParallel
Write Cycle Time - Word, Page
10ns60ns5ms
Access Time
10 ns90 ns100 ns110 ns4.5 µs
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 3.6V2.4V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)48-TFBGA56-TFSOP (0.724", 18.40mm Width)64-LBGA
Supplier Device Package
8-SOIC48-miniBGA (9x11)56-TSOP64-FBGA (11x13)64-FBGA (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-LBGA
S29GL01GS10DHI010
IC FLASH 1GBIT PARALLEL 64FBGA
Infineon Technologies
697
In Stock
1 : ¥111.57000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
64M x 16
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (9x9)
448
In Stock
1 : ¥132.83000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
8Mbit
512K x 16
Parallel
-
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-miniBGA (9x11)
8-SOIC
AT24C08D-SSHM-B
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
15,470
In Stock
1 : ¥2.22000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
56-TSOP
S29GL256S90TFI010
IC FLASH 256MBIT PARALLEL 56TSOP
Infineon Technologies
527
In Stock
1 : ¥44.91000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
16M x 16
Parallel
-
60ns
90 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
64 FBGA
S29GL512S10FHI010
IC FLASH 512MBIT PARALLEL 64FBGA
Infineon Technologies
434
In Stock
1 : ¥80.54000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
32M x 16
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (11x13)
64-LBGA
S29GL512S11DHIV20
IC FLASH 512MBIT PARALLEL 64FBGA
Infineon Technologies
5,026
In Stock
1 : ¥80.54000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
32M x 16
Parallel
-
60ns
110 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (9x9)
64-LBGA
S29GL512S10DHI013
IC FLASH 512MBIT PARALLEL 64FBGA
Infineon Technologies
0
In Stock
Check Lead Time
2,200 : ¥55.62158
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
32M x 16
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (9x9)
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.