Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,716 Marketplace | 150 : ¥37.40533 Tray | Bulk Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O, QPI | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 475 : ¥16.69979 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | SPI | 20 MHz | - | 20 ns | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |