Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,175 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 264 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
6,252 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥6.89667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 10 MHz | 5ms | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |