Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,191 In Stock | 1 : ¥43.68000 Tray | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 108 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
768 In Stock | 1 : ¥272.16000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
0 In Stock | 1,080 : ¥61.02013 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | - | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |