Memory

Results: 3
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesISSI, Integrated Silicon Solution Inc
Series
-F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Memory Format
FLASHFRAM
Technology
FLASH - NAND (SLC)FLASH - NORFRAM (Ferroelectric RAM)
Memory Size
64Kbit64Mbit8Gbit
Memory Organization
8K x 88M x 81G x 8
Memory Interface
SPISPI - Quad I/OSPI - Quad I/O, QPI
Clock Frequency
20 MHz120 MHz133 MHz
Write Cycle Time - Word, Page
700µs800µs-
Voltage - Supply
2.3V ~ 3.6V2.7V ~ 3.65V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-WLGA
Supplier Device Package
8-LGA (8x6)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,469
In Stock
1 : ¥13.05000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
800µs
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
FM25CL64B-GTR
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Infineon Technologies
6,831
In Stock
1 : ¥33.82000
Cut Tape (CT)
2,500 : ¥24.14615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
2.7V ~ 3.65V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-LGA
AS5F38G04SND-08LIN
IC FLASH 8GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
34
In Stock
1 : ¥117.48000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
1G x 8
SPI - Quad I/O
120 MHz
700µs
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WLGA
8-LGA (8x6)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.