Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,526 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 133 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
22,889 In Stock | 1 : ¥21.18000 Bulk | - | Bulk | Active | Verified | Non-Volatile | FLASH | FLASH | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | - | 1.65V ~ 1.95V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 348 : ¥23.70014 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) | ||
0 In Stock Check Lead Time | 348 : ¥25.52330 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) |