Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,838 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥3.69447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 2M x 4, 4M x 2, 8M x 1 | SPI | 104 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.08704 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 8Mbit | 1M x 8 | SPI - Quad I/O | 104 MHz | 120µs, 4ms | 12 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | 8-USON (3x2) |