Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥78.49000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | 1,080 : ¥80.58554 Bulk | - | Bulk | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 4Gbit | 256M x 16 | Parallel | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |