Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,823 In Stock | 1 : ¥32.84000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 264 Bytes x 32K pages | SPI | 85 MHz | 8µs, 5ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
306 In Stock | 1 : ¥83.08000 Tray | Tray | Last Time Buy | Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | Parallel | - | 110ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) |