Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock | 1 : ¥3.28000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O, QPI, DTR | 104 MHz | 1.2ms | 8 ns | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 In Stock | 1 : ¥5.09000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O, QPI | 104 MHz | 1.2ms | 8 ns | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |