Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,743 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥2.79054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,600 In Stock | 1 : ¥161.90000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, RAM | 512Mbit (FLASH), 64Mbit (RAM) | - | SPI - Octal I/O | 166 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 24-TBGA | 24-FBGA (8x8) |