Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,737 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥4.93721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
229 In Stock | 1 : ¥114.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | -40°C ~ 105°C (TC) | - | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) | ||
38,655 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,300 : ¥4.98910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
12 In Stock | 1 : ¥103.85000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 1G x 8 | Parallel | 1.333 GHz | 15ns | 18 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | - | Surface Mount | 78-TFBGA | 78-FBGA (7.5x12) | ||
0 In Stock Check Lead Time | 1,520 : ¥86.16963 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | MMC | - | - | - | - | -40°C ~ 105°C (TA) | Automotive | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) |