Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,845 In Stock | 1 : ¥47.78000 Cut Tape (CT) 2,500 : ¥32.97856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,364 In Stock | 1 : ¥9.93000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 136 : ¥318.18993 Bulk | - | Bulk | Active | - | Volatile | DRAM | SDRAM - DDR3L | 16Gbit | 1G x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-LFBGA | 96-LWBGA (10x14) |