Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,561 In Stock | 1 : ¥82.75000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
0 In Stock Check Lead Time | 10 : ¥3,466.65600 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous, ZBT | 288Mbit | 8M x 36 | Parallel | 250 MHz | - | - | 2.3V ~ 2.7V, 3V ~ 3.6V | -40°C ~ 100°C (TJ) | Surface Mount | 119-BGA | 119-FPBGA (22x14) |