CAT24C64YI-GT3 | |
---|---|
DigiKey Part Number | CAT24C64YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C64YI-GT3OSCT-ND - Cut Tape (CT) CAT24C64YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64YI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.01480 | ¥75.37 |
50 | ¥2.99820 | ¥149.91 |
100 | ¥2.66240 | ¥266.24 |
250 | ¥2.62812 | ¥657.03 |
500 | ¥2.58856 | ¥1,294.28 |
1,000 | ¥2.51934 | ¥2,519.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38982 | ¥7,169.46 |
6,000 | ¥2.26474 | ¥13,588.44 |
15,000 | ¥2.22500 | ¥33,375.00 |
30,000 | ¥2.17203 | ¥65,160.90 |