MX25R1635FZUIL0 | |
---|---|
DigiKey Part Number | 1092-1204-2-ND - Tape & Reel (TR) 1092-1204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX25R1635FZUIL0 |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R1635FZUIL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.71880 | ¥167.97 |
50 | ¥6.48380 | ¥324.19 |
100 | ¥6.25650 | ¥625.65 |
250 | ¥5.96700 | ¥1,491.75 |
500 | ¥5.75700 | ¥2,878.50 |
1,000 | ¥5.55406 | ¥5,554.06 |
5,000 | ¥5.10886 | ¥25,544.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.88122 | ¥58,574.64 |