Memory

Results: 3
Manufacturer
Infineon TechnologiesMicrochip TechnologyMicron Technology Inc.
Series
-FL-S
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASH - NORSDRAM - DDR3L
Memory Size
2Kbit512Mbit4Gbit
Memory Organization
256 x 864M x 8256M x 16
Memory Interface
I2CParallelSPI - Quad I/O
Clock Frequency
1 MHz133 MHz933 MHz
Write Cycle Time - Word, Page
5ms-
Access Time
20 ns550 ns
Voltage - Supply
1.283V ~ 1.45V1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-TSSOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width)96-TFBGA
Supplier Device Package
8-TSSOP16-SOIC96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,129
In Stock
1 : ¥62.64000
Box
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
16-SOIC
S25FL512SAGMFI013
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
1,586
In Stock
1 : ¥78.49000
Cut Tape (CT)
1,450 : ¥56.56567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-TSSOP
AT24MAC402-XHM-T
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Microchip Technology
7,326
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥2.95965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.