Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,492 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,500 : ¥15.01695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | SPI | 20 MHz | - | - | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
6,718 In Stock | 1 : ¥65.43000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
485 In Stock | 1 : ¥757.98000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Mbit | 4M x 16 | Parallel | - | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | Surface Mount | 48-LFBGA | 48-FBGA (8x9.5) |