Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,281 In Stock | 1 : ¥9.44000 Cut Tape (CT) 6,000 : ¥7.59380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O, QPI | 108 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN Exposed Pad | 8-USON (4x4) | |||
8,060 In Stock | 1 : ¥43.02000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8, 2M x 16 | Parallel | - | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | |||
95 In Stock | 1 : ¥22.49000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
30 In Stock | 1 : ¥290.53000 Tray | - | Tray | Obsolete | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 64Kbit | 4K x 16 | Parallel | - | 55ns | 55 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP | ||
0 In Stock Check Lead Time | 1 : ¥73.89000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 4Mbit | 256K x 16 | Parallel | - | 12ns | 12 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |