Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,743 In Stock | 1 : ¥7.96000 Cut Tape (CT) 12,000 : ¥4.88140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 33 MHz | 100µs, 10ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
4,674 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
13,129 In Stock 5,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥1.74816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.77x0.77) |