Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,349 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,100 : ¥13.74118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | ||
12,186 In Stock | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥11.03818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
28,467 In Stock | 1 : ¥16.42000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-USON (4x4) | |||
338 In Stock | 1 : ¥82.92000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Octal I/O | 200 MHz | 2.8ms | 6 ns | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
3,497 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥13.85405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
4,762 In Stock | 1 : ¥19.46000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | Parallel | - | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFBGA, CSPBGA | 48-LFBGA, CSP (6x8) |