Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,572 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,100 : ¥11.41573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 1M x 8 | SPI | 50 MHz | 10µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
14,477 In Stock | 1 : ¥2.22000 Cut Tape (CT) 15,000 : ¥2.11402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I2C | 1 MHz | 5ms | 4.5 µs | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) |