M24M01-RMN6P | |
---|---|
DigiKey Part Number | 497-8586-5-ND |
Manufacturer | |
Manufacturer Product Number | M24M01-RMN6P |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-RMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.13600 | ¥131.36 |
25 | ¥12.78120 | ¥319.53 |
50 | ¥12.71380 | ¥635.69 |
100 | ¥11.36480 | ¥1,136.48 |
300 | ¥11.33173 | ¥3,399.52 |
500 | ¥11.16074 | ¥5,580.37 |
1,000 | ¥10.68695 | ¥10,686.95 |
5,000 | ¥9.94989 | ¥49,749.45 |