Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,696 In Stock | 1 : ¥263.12000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 256K x 16 | Parallel | 35ns | 35 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP2 | ||
0 In Stock Check Lead Time | 1,500 : ¥186.71761 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 256K x 16 | Parallel | 35ns | 35 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP2 | ||
0 In Stock Check Lead Time | 2,000 : ¥209.28845 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 4Mbit | 256K x 16 | Parallel | 25ns | 25 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (6x10) |