Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,204 In Stock | 1 : ¥143.34000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 2Mbit | 256K x 8 | SPI | 50 MHz | - | 1.71V ~ 1.89V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
623 In Stock | 1 : ¥27.34000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Gbit | 512M x 4 | SPI - Quad I/O | 120 MHz | 700µs | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
9,610 In Stock | 1 : ¥68.63000 Cut Tape (CT) 6,000 : ¥43.70057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 50µs, 2.4ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) |