Memory

Results: 2
Manufacturer
Microchip TechnologyMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NAND
Memory Size
2Mbit2Gbit
Memory Organization
256K x 82G x 1
Memory Interface
I2CSPI
Write Cycle Time - Word, Page
10ms-
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UDFN
Supplier Device Package
8-SOIC8-UPDFN (8x6) (MLP8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,821
In Stock
1 : ¥21.76000
Cut Tape (CT)
4,000 : ¥14.41151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NAND
2Gbit
2G x 1
SPI
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN
8-UPDFN (8x6) (MLP8)
8-SOIC
AT24CM02-SSHD-B
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
Microchip Technology
6,822
In Stock
1 : ¥27.58000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
10ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.