Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 980 : ¥86.16960 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | MMC | - | - | - | - | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | 100-VBGA | 100-VBGA (18x14) | |||
0 In Stock | 1,140 : ¥113.78409 Box | - | Box | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | POD | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (9x13) |