Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SST25VF016B-50-4C-S2AF
IC FLASH 16MBIT SPI 50MHZ 8SOIC
Microchip Technology
27,607
In Stock
1 : ¥16.75000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI
50 MHz
10µs
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
SST25VF016B-50-4C-S2AF-T
IC FLASH 16MBIT SPI 50MHZ 8SOIC
Microchip Technology
32,032
In Stock
1 : ¥17.49000
Cut Tape (CT)
2,100 : ¥16.23520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI
50 MHz
10µs
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.