Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥95.07000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 4Mbit | 256K x 16 | Parallel | 45ns | 45 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
1,930 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 55 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | - | - | - |