Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Macronix
Series
-MX25xxx35/36 - MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM
Memory Size
8Mbit512Mbit
Memory Organization
1M x 832M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
108 MHz143 MHz
Write Cycle Time - Word, Page
14ns100µs, 4ms
Voltage - Supply
1.65V ~ 2V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-UFDFN Exposed Pad54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-USON (2x3)54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
54-TSOP
AS4C32M16SB-7TCN
IC DRAM 512MBIT PAR 54TSOP II
Alliance Memory, Inc.
1,012
In Stock
1 : ¥111.00000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
512Mbit
32M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
8-USON
MX25U8035FZUI
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
187,255
In Stock
1 : ¥3.94000
Cut Tape (CT)
12,000 : ¥2.92474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
100µs, 4ms
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.