Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
32Kbit32Mbit
Memory Organization
4K x 84M x 8
Memory Interface
I2CSPI - Quad I/O, QPI, DTR
Clock Frequency
1 MHz133 MHz
Write Cycle Time - Word, Page
800µs4ms
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Package / Case
8-WDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-MLP (2x3)8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MLP
M24C32-DRMF3TG/K
IC EEPROM 32KBIT I2C 1MHZ 8MLP
STMicroelectronics
21,980
In Stock
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥4.64363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-MLP (2x3)
2,467
In Stock
1 : ¥9.52000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.